-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Single Supply Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMP04FSZ | Analog Devices | PRECISION INSTRUMENT AMP | |
AMP04FSZ-R7 | Analog Devices | UNITY GAIN DIFF AM IC | |
AMP04FSZ-RL | Analog Devices | UNITY GAIN DIFF AM IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7946
|
Newark | Instrumentation Amp, 700Khz, 95Db, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:600µv, Gain Bandwidth Product:700Khz, Supply Voltage Range:5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:95Db, Product Range:- Rohs Compliant: Yes |Analog Devices AMP04FSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$15.4000 / $20.4100 | Buy Now |
DISTI #
AMP04FSZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
451 In Stock |
|
$12.0625 / $22.3800 | Buy Now |
DISTI #
584-AMP04FSZ
|
Mouser Electronics | Instrumentation Amplifiers PRECISION INSTRUMENT AMP RoHS: Compliant | 1329 |
|
$15.4000 / $20.4100 | Buy Now |
|
Analog Devices Inc | PRECISION INSTRUMENT AMP Package Multiple: 98 | 91 |
|
$9.5200 / $22.3800 | Buy Now |
|
Rochester Electronics | AMP04 - Precision Single Supply Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$11.9600 / $14.0700 | Buy Now |
DISTI #
AMP04FSZ
|
TME | IC: operational amplifier, 700kHz, Ch: 1, SO8, ±5÷30VDC, tube Min Qty: 1 | 55 |
|
$23.7000 / $30.2000 | Buy Now |
DISTI #
C1S103100180901
|
Chip1Stop | SP Amp INSTR Amp Single ±15V/30V 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 31 |
|
$13.3000 / $16.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMP04FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP04FSZ
Analog Devices Inc
Precision Single Supply Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bandwidth (3dB)-Nom | 0.7 MHz | |
Common-mode Reject Ratio-Min | 50 dB | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AMP04FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP04FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP04FSZ-R7 | Precision Single Supply Instrumentation Amplifier | Analog Devices Inc | AMP04FSZ vs AMP04FSZ-R7 |
AMP04FSZ-RL | Precision Single Supply Instrumentation Amplifier | Analog Devices Inc | AMP04FSZ vs AMP04FSZ-RL |
AMP04FS | Precision Single Supply Instrumentation Amplifier | Analog Devices Inc | AMP04FSZ vs AMP04FS |
AMP04FSZ-REEL | IC INSTRUMENTATION AMPLIFIER, 900 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | AMP04FSZ vs AMP04FSZ-REEL |
AMP04FS-REEL7 | Precision Single Supply Instrumentation Amplifier | Analog Devices Inc | AMP04FSZ vs AMP04FS-REEL7 |
AMP04FS-REEL | IC INSTRUMENTATION AMPLIFIER, 900 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | AMP04FSZ vs AMP04FS-REEL |