Part Details for AMP1-776275-2 by TE Connectivity
Overview of AMP1-776275-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-PRAOPAMP-1RZ | Analog Devices | Single R-8 ld SOIC RoHS Eval b | |
EVAL-PRAOPAMP-1RMZ | Analog Devices | Single RM-8 ld MSOP RoHS Eval | |
EVAL-HSOPAMP-1CPZ | Analog Devices | Single High Speed Eval Board 8 |
Price & Stock for AMP1-776275-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-776275-2
|
Heilind Electronics | 8 POS AMPSEAL VER HDR ASS | Americas - 0 in Stock |
|
$4.5118 / $7.1451 | Buy Now |
DISTI #
AMP1-776275-2
|
Interstate Connecting Components | 8 POS AMPSEAL VER HDR ASS | 0 |
|
$4.5118 / $7.1451 | Buy Now |
DISTI #
1-776275-2
|
Avnet Abacus | Conn Sealed HDR 8 POS 4mm Solder ST Through Hole (Alt: 1-776275-2) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |