Part Details for AMP1206LF by Omega Engineering
Overview of AMP1206LF by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMP1206LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0869
|
Newark | Enclosure, Junction Box, ip66, Light Grey, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:304.8Mm, External Width - Metric:254Mm, External Depth - Metric:152.4Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Omega AMP1206LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.8100 | Buy Now |
DISTI #
AMP1206LF
|
Avnet Americas | POLYCARBONATE ELECTRICAL ENCLOSURES WITH SOLID OR CLEAR COVERS - Bulk (Alt: AMP1206LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$127.0045 / $144.8645 | Buy Now |
DISTI #
AMP1206LF
|
Avnet Americas | POLYCARBONATE ELECTRICAL ENCLOSURES WITH SOLID OR CLEAR COVERS - Bulk (Alt: AMP1206LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$127.0045 / $144.8645 | Buy Now |
DISTI #
3909234
|
Farnell | ENCLOSURE, 152.4MM X 254MM X 304.8MM RoHS: Not Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$138.2834 | Buy Now |