Part Details for AMP2511-07 by Astrodyne TDI Power Supplies & EMI Filters
Overview of AMP2511-07 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMP2511-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-AMP2511-07-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 250W Min Qty: 5 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$236.1100 / $285.7000 | Buy Now |
DISTI #
75064923
|
RS | AC-DC Power Supply, Medical, Desktop, 250W, 19Vout, Class I, AMP2511 Series | Astrodyne TDI AMP2511-07 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$208.6700 / $221.9900 | RFQ |
|
Onlinecomponents.com | 250W Medical Grade Desktop Power Adapter: 19V, C14 IEC Inlet, Class I RoHS: Compliant | 0 |
|
$137.1000 / $144.1900 | Buy Now |
DISTI #
AMP2511-07
|
Richardson RFPD | INDUSTRIAL POWER SUPPLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |