Part Details for AMPLA1004S-150MT by Abracon Corporation
Overview of AMPLA1004S-150MT by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AMPLA1004S-150MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8929
|
Newark | Inductor, 15Uh, Shielded, 6.25A, Inductance:15µh, Rms Current (Irms):6.25A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Ampla1004S Series, Dc Resistance Max:0.045Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1004S-150MT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.5040 | Buy Now |
DISTI #
73AH8928
|
Newark | Inductor, 15Uh, Shielded, 6.25A, Inductance:15µh, Rms Current (Irms):6.25A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Ampla1004S Series, Dc Resistance Max:0.045Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1004S-150MT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6190 | Buy Now |
DISTI #
535-AMPLA1004S-150MTCT-ND
|
DigiKey | FIXED IND 15UH 6.25A 45 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
324 In Stock |
|
$0.3500 / $0.9300 | Buy Now |
DISTI #
AMPLA1004S-150MT
|
Avnet Americas | Power Inductor (SMD), 15 ?H, 6.25 A, Shielded, 10 A, AMPLA1004S Series - Tape and Reel (Alt: AMPLA1004S-150MT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3478 | Buy Now |
DISTI #
815-AMPLA1004S-150MT
|
Mouser Electronics | Power Inductors - SMD IND 15uH 6.25A 45mOhm RoHS: Compliant | 0 |
|
$0.3500 / $0.9200 | Order Now |
|
Future Electronics | FIXED IND 15UH 6.25A 45 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 15uH ±20% - 6.25A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.3182 / $0.4454 | Buy Now |
Part Details for AMPLA1004S-150MT
AMPLA1004S-150MT CAD Models
AMPLA1004S-150MT Part Data Attributes
|
AMPLA1004S-150MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA1004S-150MT
Abracon Corporation
IND 15uH 6.25A 45mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 4339 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 4339 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 6.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AMPLA1004S-150MT
This table gives cross-reference parts and alternative options found for AMPLA1004S-150MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA1004S-150MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIM104PA150MTRQYF | General Purpose Inductor, | NIC Components Corp | AMPLA1004S-150MT vs NPIM104PA150MTRQYF |