-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 22uH 5A 74mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8937
|
Newark | Inductor, 22Uh, Shielded, 5A, Inductance:22Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Ampla1004S Series, Dc Resistance Max:0.074Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1004S-220MT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.5040 | Buy Now |
DISTI #
73AH8936
|
Newark | Inductor, 22Uh, Shielded, 5A, Inductance:22Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Ampla1004S Series, Dc Resistance Max:0.074Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1004S-220MT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6190 | Buy Now |
DISTI #
535-AMPLA1004S-220MTCT-ND
|
DigiKey | FIXED IND 22UH 5A 74 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
268 In Stock |
|
$0.3761 / $0.9200 | Buy Now |
DISTI #
AMPLA1004S-220MT
|
Avnet Americas | Power Inductor (SMD), 22 µH, 5 A, Shielded, 7 A, AMPLA1004S Series - Tape and Reel (Alt: AMPLA1004S-220MT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
DISTI #
815-AMPLA1004S-220MT
|
Mouser Electronics | Power Inductors - SMD IND 22uH 5A 74mOhm RoHS: Compliant | 0 |
|
$0.3810 / $0.9200 | Order Now |
|
Future Electronics | D IND 22UH 5A 74 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 22uH ±20% - 5A - -55°C to +125°C RoHS: Compliant |
500 In Stock |
|
$0.3182 / $0.4454 | Buy Now |
|
Bristol Electronics | 479 |
|
RFQ | ||
DISTI #
AMPLA1004S-220MT
|
Avnet Americas | Power Inductor (SMD), 22 µH, 5 A, Shielded, 7 A, AMPLA1004S Series - Tape and Reel (Alt: AMPLA1004S-220MT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
DISTI #
AMPLA1004S-220MT
|
Avnet Americas | Power Inductor (SMD), 22 µH, 5 A, Shielded, 7 A, AMPLA1004S Series - Tape and Reel (Alt: AMPLA1004S-220MT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPLA1004S-220MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA1004S-220MT
Abracon Corporation
IND 22uH 5A 74mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 4339 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4339 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.074 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |