Part Details for AMPLA1306S-R50MT by Abracon Corporation
Overview of AMPLA1306S-R50MT by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMPLA1306S-R50MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8982
|
Newark | Inductor, 500Nh, Shielded, 40A, Inductance:500Nh, Rms Current (Irms):40A, Inductor Construction:Shielded, Saturation Current (Isat):60A, Product Range:Ampla1306S Series, Dc Resistance Max:1250Μohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1306S-R50MT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now |
DISTI #
73AH8983
|
Newark | Inductor, 500Nh, Shielded, 40A, Inductance:500Nh, Rms Current (Irms):40A, Inductor Construction:Shielded, Saturation Current (Isat):60A, Product Range:Ampla1306S Series, Dc Resistance Max:1250Μohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1306S-R50MT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.2900 | Buy Now |
DISTI #
535-AMPLA1306S-R50MTTR-ND
|
DigiKey | FIXED IND 500NH 40A 1.25MOHM SMD Min Qty: 500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2120 | Buy Now |
DISTI #
AMPLA1306S-R50MT
|
Avnet Americas | Power Inductor (SMD), 500 nH, 40 A, Shielded, 60 A, AMPLA1306S Series - Tape and Reel (Alt: AMPLA1306S-R50MT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0050 / $1.1250 | Buy Now |
DISTI #
815-AMPLA1306S-R50MT
|
Mouser Electronics | Power Inductors - SMD IND 0.5uH 40A 1.25mOhm RoHS: Compliant | 0 |
|
$1.0900 / $2.0300 | Order Now |
|
Future Electronics | FIXED IND 500NH 40A 1.25 MOHM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 0.5uH ±20% - 40A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.9350 / $1.1380 | Buy Now |
DISTI #
AMPLA1306S-R50MT
|
Avnet Americas | Power Inductor (SMD), 500 nH, 40 A, Shielded, 60 A, AMPLA1306S Series - Tape and Reel (Alt: AMPLA1306S-R50MT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0050 / $1.1250 | Buy Now |
Part Details for AMPLA1306S-R50MT
AMPLA1306S-R50MT CAD Models
AMPLA1306S-R50MT Part Data Attributes:
|
AMPLA1306S-R50MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA1306S-R50MT
Abracon Corporation
IND 0.5uH 40A 1.25mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 1.25 Ω | |
Inductance-Nom (L) | 0.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 40 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |