Part Details for AMPLA1707Q-101MT by Abracon Corporation
Overview of AMPLA1707Q-101MT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMPLA1707Q-101MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMPLA1707Q-101MTCT-ND
|
DigiKey | FIXED IND 100UH 5.3A 118MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
196 In Stock |
|
$1.6875 / $3.6700 | Buy Now |
DISTI #
AMPLA1707Q-101MT
|
Avnet Americas | Inductor Molded Shielded 100uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMPLA1707Q-101MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6771 | Buy Now |
DISTI #
815-AMPLA1707Q-101MT
|
Mouser Electronics | Power Inductors - SMD IND 100uH 5.3A 118mOhm RoHS: Compliant | 169 |
|
$1.6800 / $3.6700 | Buy Now |
|
Future Electronics | FIXED IND 100UH 5.3A 118 MOHM RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 100uH ±20% - 5.3A - -55°C to +125°C RoHS: Compliant | 0 |
|
$1.6600 / $2.0500 | Buy Now |
Part Details for AMPLA1707Q-101MT
AMPLA1707Q-101MT CAD Models
AMPLA1707Q-101MT Part Data Attributes
|
AMPLA1707Q-101MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA1707Q-101MT
Abracon Corporation
IND 100uH 5.3A 118mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 6967 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 6967 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.118 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 17.6 mm | |
Package Style | SMT | |
Package Width | 16.9 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 5.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |