-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 25A 5.5mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9057
|
Newark | Inductor, 4.7Uh, Shielded, 25A, Inductance:4.7µh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):50A, Product Range:Ampla1707S Series, Dc Resistance Max:5500µohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1707S-4R7MT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.9900 | Buy Now |
DISTI #
73AH9056
|
Newark | Inductor, 4.7Uh, Shielded, 25A, Inductance:4.7µh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):50A, Product Range:Ampla1707S Series, Dc Resistance Max:5500µohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1707S-4R7MT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1300 | Buy Now |
DISTI #
535-AMPLA1707S-4R7MTCT-ND
|
DigiKey | FIXED IND 4.7UH 25A 5.5 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40 In Stock |
|
$2.2625 / $4.7300 | Buy Now |
DISTI #
AMPLA1707S-4R7MT
|
Avnet Americas | Power Inductor (SMD), 4.7 ?H, 25 A, Shielded, 50 A, AMPLA1707S Series - Tape and Reel (Alt: AMPLA1707S-4R7MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2486 | Buy Now |
DISTI #
815-AMPLA1707S-4R7MT
|
Mouser Electronics | Power Inductors - SMD IND 4.7uH 25A 5.5m RoHS: Compliant | 65 |
|
$2.2600 / $4.7300 | Buy Now |
|
Future Electronics | FIXED IND 4.7UH 25A 5.5 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 4.7uH ±20% - 25A - -55°C to +125°C RoHS: Compliant | 0 |
|
$2.1100 / $2.7500 | Buy Now |
DISTI #
AMPLA1707S-4R7MT
|
Avnet Abacus | Power Inductor (SMD), 4.7 �H, 25 A, Shielded, 50 A, AMPLA1707S Series - Tape and Reel (Alt: AMPLA1707S-4R7MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPLA1707S-4R7MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA1707S-4R7MT
Abracon Corporation
IND 4.7uH 25A 5.5mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 6967 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0055 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 17.6 mm | |
Package Style | SMT | |
Package Width | 16.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |