Part Details for AMPLA1707S-680MT by Abracon Corporation
Overview of AMPLA1707S-680MT by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for AMPLA1707S-680MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9066
|
Newark | Inductor, 68Uh, Shielded, 7A, Inductance:68Μh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Ampla1707S Series, Dc Resistance Max:0.08Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1707S-680MT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1300 | Buy Now |
DISTI #
73AH9067
|
Newark | Inductor, 68Uh, Shielded, 7A, Inductance:68Μh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Ampla1707S Series, Dc Resistance Max:0.08Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1707S-680MT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.9900 | Buy Now |
DISTI #
535-AMPLA1707S-680MTCT-ND
|
DigiKey | FIXED IND 68UH 7A 80 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48 In Stock |
|
$2.6507 / $5.0300 | Buy Now |
DISTI #
AMPLA1707S-680MT
|
Avnet Americas | Power Inductor (SMD), 68 µH, 7 A, Shielded, 13 A, AMPLA1707S Series - Tape and Reel (Alt: AMPLA1707S-680MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.4254 / $2.7150 | Buy Now |
DISTI #
815-AMPLA1707S-680MT
|
Mouser Electronics | Power Inductors - SMD IND 68uH 7A 80m RoHS: Compliant | 0 |
|
$2.6200 / $5.0300 | Order Now |
|
Future Electronics | FIXED IND 68UH 7A 80 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 68uH ±20% - 7A - -55°C to +125°C RoHS: Compliant | 0 |
|
$2.1100 / $2.7500 | Buy Now |
Part Details for AMPLA1707S-680MT
AMPLA1707S-680MT CAD Models
AMPLA1707S-680MT Part Data Attributes
|
AMPLA1707S-680MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA1707S-680MT
Abracon Corporation
IND 68uH 7A 80mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 6967 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 17.6 mm | |
Package Style | SMT | |
Package Width | 16.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |