Part Details for AMPLA4012Q-220MT by Abracon Corporation
Overview of AMPLA4012Q-220MT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMPLA4012Q-220MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMPLA4012Q-220MTTR-ND
|
DigiKey | FIXED IND 22UH 800MA 1.05OHM SMD Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3787 | Buy Now |
DISTI #
AMPLA4012Q-220MT
|
Avnet Americas | Inductor Molded Shielded 22uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMPLA4012Q-220MT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3015 / $0.3750 | Buy Now |
DISTI #
815-AMPLA4012Q-220MT
|
Mouser Electronics | Power Inductors - SMD IND 22uH 0.8A 1050mOhm RoHS: Compliant | 0 |
|
$0.3640 / $0.3780 | Order Now |
|
Future Electronics | FIXED IND 22UH 800MA 1.05 OHM RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 22uH ±20% - 0.8A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.3103 / $0.6500 | Buy Now |
Part Details for AMPLA4012Q-220MT
AMPLA4012Q-220MT CAD Models
AMPLA4012Q-220MT Part Data Attributes
|
AMPLA4012Q-220MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA4012Q-220MT
Abracon Corporation
IND 22uH 0.8A 1050mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |