Inductors
AMPLA4012Q-4R7MT
Abracon Corporation
Description: IND 4.7uH 2A 145mΩ

Overview of AMPLA4012Q-4R7MT by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AMPLA4012Q-4R7MT by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-AMPLA4012Q-4R7MTCT-ND
DigiKey FIXED IND 4.7UH 2A 145 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4000
In Stock
  • 1 $1.1900
  • 10 $0.9220
  • 25 $0.8336
  • 50 $0.7722
  • 100 $0.7155
  • 250 $0.6465
  • 500 $0.5986
  • 1,000 $0.5541
  • 4,000 $0.4742
  • 8,000 $0.4625
$0.4625 / $1.1900 Buy Now
DISTI # AMPLA4012Q-4R7MT
Avnet Americas Inductor Molded Shielded 4.7uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMPLA4012Q-4R7MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.3106
$0.3106 Buy Now
DISTI # 815-AMPLA4012Q-4R7MT
Mouser Electronics Power Inductors - SMD IND 4.7uH 2A 145mOhm RoHS: Compliant 0
  • 4,000 $0.4650
  • 8,000 $0.4430
$0.4430 / $0.4650 Order Now
Future Electronics FIXED IND 4.7UH 2A 145 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 4,000 $0.3340
$0.3340 Buy Now
Onlinecomponents.com SMD Molded Inductors - 4.7uH ±20% - 2A - -55°C to +125°C RoHS: Compliant 0
  • 1,000 $0.6500
  • 2,000 $0.4000
  • 3,000 $0.3167
  • 4,000 $0.3103
$0.3103 / $0.6500 Buy Now

CAD Models for AMPLA4012Q-4R7MT by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMPLA4012Q-4R7MT by Abracon Corporation

AMPLA4012Q-4R7MT
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Case/Size Code
1816
Construction
Rectangular
Core Material
CARBONYL POWDER
DC Resistance
0.145 Ω
Inductance-Nom (L)
4.7 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1 mm
Package Length
4.45 mm
Package Style
SMT
Package Width
4.06 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
2 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. AMPLA4012Q-4R7MT
    Abracon Corporation
    IND 4.7uH 2A 145mΩ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPLA4012Q-4R7MT by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPLA4012Q-4R7MT by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPLA4012Q-4R7MT would you like to use for your alert(s)?
  • Please alert me when AMPLA4012Q-4R7MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPLA4012Q-4R7MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPLA4012Q-4R7MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPLA4012Q-4R7MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPLA4012Q-4R7MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPLA4012Q-4R7MT by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: