Part Details for AMPLA5030Q-220MT by Abracon Corporation
Overview of AMPLA5030Q-220MT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AMPLA5030Q-220MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMPLA5030Q-220MTTR-ND
|
DigiKey | FIXED IND 22UH 1.9A 250 MOHM SMD Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3520 | Buy Now |
DISTI #
AMPLA5030Q-220MT
|
Avnet Americas | Inductor Molded Shielded 22uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMPLA5030Q-220MT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3754 | Buy Now |
DISTI #
815-AMPLA5030Q-220MT
|
Mouser Electronics | Power Inductors - SMD IND 22uH 1.7A 250mOhm RoHS: Compliant | 0 |
|
$0.3520 / $0.8500 | Order Now |
|
Future Electronics | FIXED IND 22UH 1.9A 250 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 22uH ±20% - 1.9A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.2689 / $0.3641 | Buy Now |
Part Details for AMPLA5030Q-220MT
AMPLA5030Q-220MT CAD Models
AMPLA5030Q-220MT Part Data Attributes
|
AMPLA5030Q-220MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA5030Q-220MT
Abracon Corporation
IND 22uH 1.7A 250mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2220 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AMPLA5030Q-220MT
This table gives cross-reference parts and alternative options found for AMPLA5030Q-220MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA5030Q-220MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPLA5030S-220MB | General Purpose Inductor, 22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220, CHIP | Abracon Corporation | AMPLA5030Q-220MT vs AMPLA5030S-220MB |
AMPLA5030Q-220MB | General Purpose Inductor, 22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220, CHIP | Abracon Corporation | AMPLA5030Q-220MT vs AMPLA5030Q-220MB |