Part Details for AMPLA5030Q-R10NT by Abracon Corporation
Overview of AMPLA5030Q-R10NT by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMPLA5030Q-R10NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPLA5030Q-R10NT
|
Avnet Americas | - Tape and Reel (Alt: AMPLA5030Q-R10NT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3055 / $0.3600 | Buy Now |
DISTI #
815-AMPLA5030QR10NT
|
Mouser Electronics | Power Inductors - SMD IND 0.1uH 23A 3mOhm RoHS: Compliant | 0 |
|
$0.3510 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2689 / $0.3641 | Buy Now |