Part Details for AMPLA7012Q-1R5MT by Abracon Corporation
Overview of AMPLA7012Q-1R5MT by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMPLA7012Q-1R5MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMPLA7012Q-1R5MTTR-ND
|
DigiKey | FIXED IND 1.5UH 4.5A 40 MOHM SMD Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMPLA7012Q-1R5MT
|
Avnet Americas | Inductor Molded Shielded 1.5uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMPLA7012Q-1R5MT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | SMD Molded Inductors - 1.5uH ±20% - 4.5A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.5460 / $1.1440 | Buy Now |
Part Details for AMPLA7012Q-1R5MT
AMPLA7012Q-1R5MT CAD Models
AMPLA7012Q-1R5MT Part Data Attributes
|
AMPLA7012Q-1R5MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA7012Q-1R5MT
Abracon Corporation
IND 1.5uH 4.5A 40mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2826 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 2826 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 4.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |