There are no models available for this part yet.
Overview of AMPLA7012S-R22NT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for AMPLA7012S-R22NT by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH9190
|
Newark | Inductor, 220Nh, Shielded, 11A, Inductance:220Nh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):19A, Product Range:Ampla7012S Series, Dc Resistance Max:7500µohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Abracon AMPLA7012S-R22NT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6650 / $0.7850 | Buy Now | |
DISTI #
73AH9189
|
Newark | Inductor, 220Nh, Shielded, 11A, Inductance:220Nh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):19A, Product Range:Ampla7012S Series, Dc Resistance Max:7500µohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Abracon AMPLA7012S-R22NT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9800 | Buy Now | |
DISTI #
535-AMPLA7012S-R22NTTR-ND
|
DigiKey | FIXED IND 220NH 11A 7.5 MOHM SMD Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6299 | Buy Now | |
DISTI #
AMPLA7012S-R22NT
|
Avnet Americas | Power Inductor (SMD), 220 nH, 11 A, Shielded, 19 A, AMPLA7012S Series - Tape and Reel (Alt: AMPLA7012S-R22NT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6169 | Buy Now | |
DISTI #
815-AMPLA7012S-R22NT
|
Mouser Electronics | Power Inductors - SMD IND 0.22uH 11A 7.5m RoHS: Compliant | 0 |
|
$0.6360 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6670 | Buy Now | ||
Onlinecomponents.com | SMD Molded Inductors - 0.22uH ±30% - 11A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
CAD Models for AMPLA7012S-R22NT by Abracon Corporation
Part Data Attributes for AMPLA7012S-R22NT by Abracon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
2826
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
20 Weeks
|
Case/Size Code
|
2826
|
Construction
|
RECTANGULAR PACKAGE
|
Core Material
|
CARBONYL POWDER
|
DC Resistance
|
0.0075 Ω
|
Inductance-Nom (L)
|
0.22 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1 mm
|
Package Length
|
7 mm
|
Package Style
|
SMT
|
Package Width
|
6.6 mm
|
Packing Method
|
TR, Embossed , 13 Inch
|
Rated Current-Max
|
11 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|
Alternate Parts for AMPLA7012S-R22NT
This table gives cross-reference parts and alternative options found for AMPLA7012S-R22NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA7012S-R22NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPLA7012Q-R22NB | General Purpose Inductor, 0.22uH, 30%, 1 Element, Carbonyl Powder-Core, SMD, 2826, CHIP | Abracon Corporation | AMPLA7012S-R22NT vs AMPLA7012Q-R22NB |