-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 33uH 2A 240mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMPLA7030Q-330MTCT-ND
|
DigiKey | FIXED IND 33UH 2A 240 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
725 In Stock |
|
$0.2875 / $0.7800 | Buy Now |
DISTI #
AMPLA7030Q-330MT
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 20%, 2 A, Shielded, 2.5 A, 7.3mm x 6.6mm x 2.8mm - Tape and Reel (Alt: AMPLA7030Q-330MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2857 | Buy Now |
DISTI #
815-AMPLA7030Q-330MT
|
Mouser Electronics | Power Inductors - SMD IND 33uH 2A 240mOhm RoHS: Compliant | 0 |
|
$0.2870 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 33uH ±20% - 2A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.2490 / $0.3658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPLA7030Q-330MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA7030Q-330MT
Abracon Corporation
IND 33uH 2A 240mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2926 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for AMPLA7030Q-330MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA7030Q-330MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPLA7030S-330MT | IND 33uH 2A 240mΩ | Abracon Corporation | AMPLA7030Q-330MT vs AMPLA7030S-330MT |