Part Details for AMPLA7030S-120MT by Abracon Corporation
Overview of AMPLA7030S-120MT by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AMPLA7030S-120MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9261
|
Newark | Inductor, 12Uh, Shielded, 3.3A, Inductance:12Μh, Rms Current (Irms):3.3A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Ampla7030S Series, Dc Resistance Max:0.093Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA7030S-120MT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4510 | Buy Now |
DISTI #
73AH9262
|
Newark | Inductor, 12Uh, Shielded, 3.3A, Inductance:12Μh, Rms Current (Irms):3.3A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Ampla7030S Series, Dc Resistance Max:0.093Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA7030S-120MT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3980 | Buy Now |
DISTI #
535-AMPLA7030S-120MTTR-ND
|
DigiKey | FIXED IND 12UH 3.3A 93 MOHM SMD Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3717 | Buy Now |
DISTI #
AMPLA7030S-120MT
|
Avnet Americas | Power Inductor (SMD), 12 µH, 3.3 A, Shielded, 5.5 A, AMPLA7030S Series - Tape and Reel (Alt: AMPLA7030S-120MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3082 / $0.3450 | Buy Now |
DISTI #
815-AMPLA7030S-120MT
|
Mouser Electronics | Power Inductors - SMD IND 12uH 3.3A 93mOhm RoHS: Compliant | 0 |
|
$0.3360 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 12uH ±20% - 3.3A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.2490 / $0.3658 | Buy Now |
DISTI #
AMPLA7030S-120MT
|
Avnet Americas | Power Inductor (SMD), 12 µH, 3.3 A, Shielded, 5.5 A, AMPLA7030S Series - Tape and Reel (Alt: AMPLA7030S-120MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3082 / $0.3450 | Buy Now |
Part Details for AMPLA7030S-120MT
AMPLA7030S-120MT CAD Models
AMPLA7030S-120MT Part Data Attributes:
|
AMPLA7030S-120MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA7030S-120MT
Abracon Corporation
IND 12uH 3.3A 93mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 2926 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.093 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |