Part Details for AMPLA7030S-470MT by Abracon Corporation
Overview of AMPLA7030S-470MT by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AMPLA7030S-470MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9283
|
Newark | Inductor, 47Uh, Shielded, 1.75A, Inductance:47µh, Rms Current (Irms):1.75A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Ampla7030S Series, Dc Resistance Max:0.363Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA7030S-470MT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4510 | Buy Now |
DISTI #
73AH9284
|
Newark | Inductor, 47Uh, Shielded, 1.75A, Inductance:47µh, Rms Current (Irms):1.75A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Ampla7030S Series, Dc Resistance Max:0.363Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA7030S-470MT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3980 | Buy Now |
DISTI #
535-AMPLA7030S-470MTTR-ND
|
DigiKey | FIXED IND 47UH 1.75A 363MOHM SMD Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3629 | Buy Now |
DISTI #
AMPLA7030S-470MT
|
Avnet Americas | Power Inductor (SMD), 47 µH, 1.75 A, Shielded, 2 A, AMPLA7030S Series - Tape and Reel (Alt: AMPLA7030S-470MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3599 | Buy Now |
DISTI #
815-AMPLA7030S-470MT
|
Mouser Electronics | Power Inductors - SMD IND 47uH 1.75A 363mOhm RoHS: Compliant | 0 |
|
$0.3400 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 47uH ±20% - 1.75A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.2461 / $0.3594 | Buy Now |
Part Details for AMPLA7030S-470MT
AMPLA7030S-470MT CAD Models
AMPLA7030S-470MT Part Data Attributes
|
AMPLA7030S-470MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA7030S-470MT
Abracon Corporation
IND 47uH 1.75A 363mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 2926 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.363 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 1.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AMPLA7030S-470MT
This table gives cross-reference parts and alternative options found for AMPLA7030S-470MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA7030S-470MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIM74PA470MTRQYF | General Purpose Inductor, | NIC Components Corp | AMPLA7030S-470MT vs NPIM74PA470MTRQYF |
AMPLA7030Q-470MT | IND 47uH 1.75A 363mΩ | Abracon Corporation | AMPLA7030S-470MT vs AMPLA7030Q-470MT |