-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 5.5A 40mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9281
|
Newark | Inductor, 4.7Uh, Shielded, 5.5A, Inductance:4.7Μh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Ampla7030S Series, Dc Resistance Max:0.04Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA7030S-4R7MT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4510 | Buy Now |
DISTI #
73AH9282
|
Newark | Inductor, 4.7Uh, Shielded, 5.5A, Inductance:4.7Μh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Ampla7030S Series, Dc Resistance Max:0.04Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA7030S-4R7MT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3980 | Buy Now |
DISTI #
535-AMPLA7030S-4R7MTCT-ND
|
DigiKey | FIXED IND 4.7UH 5.5A 40 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
811 In Stock |
|
$0.2875 / $0.8100 | Buy Now |
DISTI #
AMPLA7030S-4R7MT
|
Avnet Americas | Power Inductor (SMD), 4.7 µH, 5.5 A, Shielded, 10 A, AMPLA7030S Series - Tape and Reel (Alt: AMPLA7030S-4R7MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3082 / $0.3450 | Buy Now |
DISTI #
815-AMPLA7030S-4R7MT
|
Mouser Electronics | Power Inductors - SMD IND 4.7uH 5.5A 40mOhm RoHS: Compliant | 1547 |
|
$0.3000 / $0.8100 | Buy Now |
|
Future Electronics | AMELA2012S Series 4.7 uH ±20% 5.5 A 40 mOhm SMT Shielded Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3150 / $0.4300 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 4.7uH ±20% - 5.5A - -55°C to +125°C RoHS: Compliant |
2000 In Stock |
|
$0.2490 / $0.3658 | Buy Now |
DISTI #
AMPLA7030S-4R7MT
|
Avnet Abacus | Power Inductor (SMD), 4.7 �H, 5.5 A, Shielded, 10 A, AMPLA7030S Series - Tape and Reel (Alt: AMPLA7030S-4R7MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Molded Inductors - 4.7uH ±20% - 5.5A - -55°C to +125°C RoHS: Compliant |
2000 In Stock |
|
$0.2490 / $0.3658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPLA7030S-4R7MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA7030S-4R7MT
Abracon Corporation
IND 4.7uH 5.5A 40mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2926 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |