Part Details for AMPLA7030S-R13NT by Abracon Corporation
Overview of AMPLA7030S-R13NT by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AMPLA7030S-R13NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9215
|
Newark | Inductor, 130Nh, Shielded, 27.6A, Inductance:130Nh, Rms Current (Irms):27.6A, Inductor Construction:Shielded, Saturation Current (Isat):50A, Product Range:Ampla7030S Series, Dc Resistance Max:1800Μohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Abracon AMPLA7030S-R13NT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4510 | Buy Now |
DISTI #
73AH9216
|
Newark | Inductor, 130Nh, Shielded, 27.6A, Inductance:130Nh, Rms Current (Irms):27.6A, Inductor Construction:Shielded, Saturation Current (Isat):50A, Product Range:Ampla7030S Series, Dc Resistance Max:1800Μohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Abracon AMPLA7030S-R13NT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3980 | Buy Now |
DISTI #
535-AMPLA7030S-R13NTTR-ND
|
DigiKey | FIXED IND 130NH 27.6A 1.8MOHM SM Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3717 | Buy Now |
DISTI #
AMPLA7030S-R13NT
|
Avnet Americas | Power Inductor (SMD), 130 nH, 27.6 A, Shielded, 50 A, AMPLA7030S Series - Tape and Reel (Alt: AMPLA7030S-R13NT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3082 / $0.3450 | Buy Now |
DISTI #
815-AMPLA7030S-R13NT
|
Mouser Electronics | Power Inductors - SMD IND 0.13uH 27.6A 1.8mOhm RoHS: Compliant | 0 |
|
$0.3360 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 0.13uH ±30% - 27.6A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.2490 / $0.3658 | Buy Now |
Part Details for AMPLA7030S-R13NT
AMPLA7030S-R13NT CAD Models
AMPLA7030S-R13NT Part Data Attributes
|
AMPLA7030S-R13NT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA7030S-R13NT
Abracon Corporation
IND 0.13uH 27.6A 1.8mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 2926 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 0.13 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 27.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |