-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 0.22uH 23A 2.8mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9227
|
Newark | Inductor, 220Nh, Shielded, 23A, Inductance:220Nh, Rms Current (Irms):23A, Inductor Construction:Shielded, Saturation Current (Isat):40A, Product Range:Ampla7030S Series, Dc Resistance Max:2800µohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Abracon AMPLA7030S-R22NT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4510 | Buy Now |
DISTI #
73AH9228
|
Newark | Inductor, 220Nh, Shielded, 23A, Inductance:220Nh, Rms Current (Irms):23A, Inductor Construction:Shielded, Saturation Current (Isat):40A, Product Range:Ampla7030S Series, Dc Resistance Max:2800µohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Abracon AMPLA7030S-R22NT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3980 | Buy Now |
DISTI #
535-AMPLA7030S-R22NTCT-ND
|
DigiKey | FIXED IND 220NH 23A 2.8 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3629 / $0.7800 | Buy Now |
DISTI #
AMPLA7030S-R22NT
|
Avnet Americas | Power Inductor (SMD), 220 nH, 23 A, Shielded, 40 A, AMPLA7030S Series - Tape and Reel (Alt: AMPLA7030S-R22NT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2857 | Buy Now |
DISTI #
815-AMPLA7030S-R22NT
|
Mouser Electronics | Power Inductors - SMD IND 0.22uH 23A 2.8mOhm RoHS: Compliant | 0 |
|
$0.3040 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 0.22uH ±30% - 23A - -55°C to +125°C RoHS: Compliant |
1000 In Stock |
|
$0.2461 / $0.3594 | Buy Now |
DISTI #
AMPLA7030S-R22NT
|
Avnet Abacus | Power Inductor (SMD), 220 nH, 23 A, Shielded, 40 A, AMPLA7030S Series - Tape and Reel (Alt: AMPLA7030S-R22NT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600658065
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 1000 |
|
$0.3340 / $0.4230 | Buy Now |
|
Master Electronics | SMD Molded Inductors - 0.22uH ±30% - 23A - -55°C to +125°C RoHS: Compliant |
1000 In Stock |
|
$0.2461 / $0.3594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPLA7030S-R22NT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA7030S-R22NT
Abracon Corporation
IND 0.22uH 23A 2.8mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2926 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0028 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for AMPLA7030S-R22NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA7030S-R22NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPLA7030Q-R22NT | IND 0.22uH 23A 2.8mΩ | Abracon Corporation | AMPLA7030S-R22NT vs AMPLA7030Q-R22NT |
AMPLA7030Q-R22NB | General Purpose Inductor, 0.22uH, 30%, 1 Element, Carbonyl Powder-Core, SMD, 2926, CHIP | Abracon Corporation | AMPLA7030S-R22NT vs AMPLA7030Q-R22NB |
NPIM74PAR22YTRQYF | General Purpose Inductor, | NIC Components Corp | AMPLA7030S-R22NT vs NPIM74PAR22YTRQYF |