Part Details for AMPLA7050Q-4R7MT by Abracon Corporation
Overview of AMPLA7050Q-4R7MT by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMPLA7050Q-4R7MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMPLA7050Q-4R7MTCT-ND
|
DigiKey | FIXED IND 4.7UH 6.5A 30.8MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$0.7636 / $1.6400 | Buy Now |
DISTI #
AMPLA7050Q-4R7MT
|
Avnet Americas | Inductor Molded Shielded 4.7uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMPLA7050Q-4R7MT) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4127 / $0.4620 | Buy Now |
DISTI #
815-AMPLA7050Q-4R7MT
|
Mouser Electronics | Power Inductors - SMD IND 4.7uH 6.5A 30.8mOhm RoHS: Compliant | 0 |
|
$0.5700 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 4.7uH ±20% - 6.5A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.3515 / $0.4899 | Buy Now |
DISTI #
AMPLA7050Q-4R7MT
|
Avnet Americas | Inductor Molded Shielded 4.7uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMPLA7050Q-4R7MT) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4127 / $0.4620 | Buy Now |
Part Details for AMPLA7050Q-4R7MT
AMPLA7050Q-4R7MT CAD Models
AMPLA7050Q-4R7MT Part Data Attributes:
|
AMPLA7050Q-4R7MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA7050Q-4R7MT
Abracon Corporation
IND 4.7uH 6.5A 30.8mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 2926 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0308 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 6.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AMPLA7050Q-4R7MT
This table gives cross-reference parts and alternative options found for AMPLA7050Q-4R7MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA7050Q-4R7MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5404.472NLT | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2926, CHIP | Pulse Electronics Corporation | AMPLA7050Q-4R7MT vs PM5404.472NLT |