Part Details for AMRU000606302R2MA1 by Pulse Electronics Corporation
Overview of AMRU000606302R2MA1 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AMRU000606302R2MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0617
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse AMRU000606302R2MA1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.4050 | Buy Now |
DISTI #
553-AMRU000606302R2MA1CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3965 In Stock |
|
$0.3458 / $0.8400 | Buy Now |
DISTI #
AMRU000606302R2MA1
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 20% 100kHz Metal 8A T/R - Tape and Reel (Alt: AMRU000606302R2MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3282 / $0.3732 | Buy Now |
DISTI #
673-AMRU0606302R2MA1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.3630 / $0.3770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3440 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.3311 / $0.3788 | Buy Now |
DISTI #
AMRU000606302R2MA1
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 20% 100kHz Metal 8A T/R - Tape and Reel (Alt: AMRU000606302R2MA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3282 / $0.3732 | Buy Now |
Part Details for AMRU000606302R2MA1
AMRU000606302R2MA1 CAD Models
AMRU000606302R2MA1 Part Data Attributes:
|
AMRU000606302R2MA1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AMRU000606302R2MA1
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 2927, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2927 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |