Part Details for AMRU00101040100MA1 by Chilisin Electronics Corp
Overview of AMRU00101040100MA1 by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMRU00101040100MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure10.2*11.6 Inductance10uH Tolerance20% Current Rating6.5A DC resistance DCR30m Ohms | 255 |
|
$0.2914 / $0.4843 | Buy Now |
Part Details for AMRU00101040100MA1
AMRU00101040100MA1 CAD Models
AMRU00101040100MA1 Part Data Attributes:
|
AMRU00101040100MA1
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AMRU00101040100MA1
Chilisin Electronics Corp
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, CHIP, 4640
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4640 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 11.6 mm | |
Package Style | SMT | |
Package Width | 10.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AMRU00101040100MA1
This table gives cross-reference parts and alternative options found for AMRU00101040100MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMRU00101040100MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMRU00101040100MA1 | General Purpose Inductor, 10uH, 20%, 1 Element, Metal-Core, SMD, 4640, CHIP | Pulse Electronics Corporation | AMRU00101040100MA1 vs AMRU00101040100MA1 |