There are no models available for this part yet.
Overview of AMRU00101040220MA1 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMRU00101040220MA1 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK0628
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse AMRU00101040220MA1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.7430 | Buy Now | |
DISTI #
553-AMRU00101040220MA1CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350 In Stock |
|
$0.6066 / $1.4100 | Buy Now | |
DISTI #
AMRU00101040220MA1
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Metal 4.5A T/R - Tape and Reel (Alt: AMRU00101040220MA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5470 / $0.6220 | Buy Now | |
DISTI #
673-AMRU101040220MA1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.6060 / $1.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5720 | Buy Now | ||
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.5450 / $0.6400 | Buy Now | ||
DISTI #
000000000006431975
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 1000 | 0 |
|
$0.5645 | Buy Now |