Part Details for AMRU00131365100MA1 by Pulse Electronics Corporation
Overview of AMRU00131365100MA1 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMRU00131365100MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0636
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse AMRU00131365100MA1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.4500 | Buy Now |
DISTI #
553-AMRU00131365100MA1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2703 | Buy Now |
DISTI #
AMRU00131365100MA1
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Metal 10A T/R - Tape and Reel (Alt: AMRU00131365100MA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0691 / $1.2158 | Buy Now |
DISTI #
673-AMRU131365100MA1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$1.2200 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for AMRU00131365100MA1
AMRU00131365100MA1 CAD Models
AMRU00131365100MA1 Part Data Attributes
|
AMRU00131365100MA1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AMRU00131365100MA1
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Metal-Core, SMD, 5450, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 5450 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 13.8 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |