Part Details for AMRU00131365470MA1 by Pulse Electronics Corporation
Overview of AMRU00131365470MA1 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMRU00131365470MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0642
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse AMRU00131365470MA1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.5100 | Buy Now |
DISTI #
553-AMRU00131365470MA1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3294 | Buy Now |
DISTI #
AMRU00131365470MA1
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Metal 4A T/R - Tape and Reel (Alt: AMRU00131365470MA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1188 / $1.2724 | Buy Now |
DISTI #
673-AMRU131365470MA1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$1.2400 / $1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$1.1200 / $1.3100 | Buy Now |
DISTI #
000000000006431989
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 500 | 0 |
|
$1.1500 | Buy Now |