Part Details for AMS-7131-T by iComTech Inc
Overview of AMS-7131-T by iComTech Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6563HUDDM#TRPBF | Analog Devices | Quad Channel Transimpedance Am | |
LTC6563IUDDM#PBF | Analog Devices | Quad Channel Transimpedance Am | |
DC2473A | Analog Devices | LTC6419 - Dual Differential Am |
Price & Stock for AMS-7131-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-AMS-7131-T-ND
|
DigiKey | INDUSTRIAL 802.11A/B/G/N WIFI AC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$629.0000 | Buy Now |