-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.15uH, 20%, 1 Element, Manganese-zinc Ferrite-Core, SMD, 4031, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0083
|
Newark | Power Inductor, 150Nh, Shielded, 70A Rohs Compliant: Yes |Abracon AMSLA-1070-150NM-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 917 |
|
$0.7370 / $1.3200 | Buy Now |
DISTI #
535-AMSLA-1070-150NM-TCT-ND
|
DigiKey | IND 0.15UH 70A 0.41M Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1828 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
AMSLA-1070-150NM-T
|
Avnet Americas | Power Inductor (SMD), 150 nH, 70 A, Shielded, 70 A, AMSLA-1070 Series - Tape and Reel (Alt: AMSLA-1070-150NM-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4556 / $0.5400 | Buy Now |
DISTI #
815-AMSLA-1070150NMT
|
Mouser Electronics | Power Inductors - SMD IND 0.15uH 70A 0.41mOhms RoHS: Compliant | 2000 |
|
$0.5080 / $1.1800 | Buy Now |
DISTI #
V72:2272_26425505
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.15uH 20% 100KHz Ferrite 70A 0.00041Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2220 Container: Cut Strips | Americas - 2000 |
|
$0.4616 / $0.5166 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
62198158
|
Verical | Inductor Power Shielded/Molded Wirewound 0.15uH 20% 100KHz Ferrite 70A 0.00041Ohm DCR T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2220 | Americas - 2000 |
|
$0.4616 / $0.5087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMSLA-1070-150NM-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMSLA-1070-150NM-T
Abracon Corporation
General Purpose Inductor, 0.15uH, 20%, 1 Element, Manganese-zinc Ferrite-Core, SMD, 4031, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4031 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC FERRITE | |
DC Resistance | 0.00041 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 70 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |