Part Details for AMSLA-Q7050-R15M-T by Abracon Corporation
Overview of AMSLA-Q7050-R15M-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSLA-Q7050-R15M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMSLA-Q7050-R15M-TCT-ND
|
DigiKey | IND 0.15UH 30A 0.35M Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.4242 / $0.9800 | Buy Now |
DISTI #
AMSLA-Q7050-R15M-T
|
Avnet Americas | - Tape and Reel (Alt: AMSLA-Q7050-R15M-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3591 / $0.4440 | Buy Now |
DISTI #
815-AMSLA-Q7050R15MT
|
Mouser Electronics | Power Inductors - SMD IND 0.15uH 30A 0.35m RoHS: Compliant | 1000 |
|
$0.4180 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.3674 / $0.8466 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.3674 / $0.8466 | Buy Now |
Part Details for AMSLA-Q7050-R15M-T
AMSLA-Q7050-R15M-T CAD Models
AMSLA-Q7050-R15M-T Part Data Attributes
|
AMSLA-Q7050-R15M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMSLA-Q7050-R15M-T
Abracon Corporation
General Purpose Inductor, 0.15uH, 20%, 1 Element, SMD, 2828, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
DC Resistance | 0.00035 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 45 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |