There are no models available for this part yet.
Overview of AMSR1.5-7805L-NZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for AMSR1.5-7805L-NZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMSR1.5-7805L-NZ
|
Avnet Americas | Module DC-DC Single-OUT 5V 1.5A 9.75W 3-Pin SIP Tube - Rail/Tube (Alt: AMSR1.5-7805L-NZ) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Container: Tube | 0 |
|
RFQ | ||
DISTI #
AMSR1.5-7805L-NZ
|
Avnet Abacus | Module DC-DC Single-OUT 5V 1.5A 9.75W 3-Pin SIP Tube (Alt: AMSR1.5-7805L-NZ) RoHS: Compliant Min Qty: 44 Package Multiple: 44 | Abacus - 0 |
|
Buy Now |
CAD Models for AMSR1.5-7805L-NZ by Aimtec
Part Data Attributes for AMSR1.5-7805L-NZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
6.5 V
|
JESD-30 Code
|
R-PSMA-T3
|
Length
|
11.5 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.15 V
|
Output Voltage-Min
|
4.85 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
9.25 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
7.5 W
|
Trim/Adjustable Output
|
NO
|
Width
|
17.5 mm
|
Want to compare parts?
-
AimtecSwitching Regulators; Product Weight (grams): 4; Input voltage min (V): 6.5; Input voltage max (V): 18; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 7.5; Max Output current (A): 1.5; Efficiency (%): 93; Max Capacitive load (µF): 1000; Package type: SIP3; Mounting: PCB; W (in): 0.35; L (in): 0.45; H (in): 0.69; W (mm): 8.9; L (mm): 11.5; H (mm): 17.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.75; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 45; Switching Frequency typ (KHz): 340; Short circuit protection: ContinuousVS
-