Part Details for AMSR2-7805LJZ-B by Aimtec
Overview of AMSR2-7805LJZ-B by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSR2-7805LJZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMSR2-7805LJZ-B
|
Avnet Americas | Module DC-DC 1-OUT 5V 2000mA 10W Through Hole 3-Pin SIP - Bulk (Alt: AMSR2-7805LJZ-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006389095
|
Sager | Switching Voltage Regulators | 0 |
|
Buy Now |