Part Details for AMSR2-783.3JZ by Aimtec
Overview of AMSR2-783.3JZ by Aimtec
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSR2-783.3JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2819
|
Newark | Dc-Dc Converter, 3.3V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:6.6W, Output Current Max:2A, Product Range:Amsr2-78Jz Series, Dc/Dc Converter Mounting:Sip, Input Voltage Dc Min:6V Rohs Compliant: Yes |Aimtec AMSR2-783.3JZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$3.0200 / $3.3800 | Buy Now |
DISTI #
2721-AMSR2-783.3JZ-ND
|
DigiKey | DC DC CONVERTER 3.3V 6.6W Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
44 In Stock |
|
$5.7094 / $8.4300 | Buy Now |
DISTI #
AMSR2-783.3JZ
|
Avnet Americas | Switching Regulators - Rail/Tube (Alt: AMSR2-783.3JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 7 |
|
$2.8098 / $4.1328 | Buy Now |
DISTI #
AMSR2-783.3JZ
|
Avnet Americas | Switching Regulators - Rail/Tube (Alt: AMSR2-783.3JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 7 |
|
$2.8098 / $4.1328 | Buy Now |
DISTI #
AMSR2-783.3JZ
|
TME | Converter: DC/DC, 6.6W, Uin: 6÷36V, Uout: 3.3VDC, Iout: 2A, SIP3, THT Min Qty: 1 | 191 |
|
$3.2600 / $3.5100 | Buy Now |
DISTI #
000000000006296718
|
Sager | Switching Voltage Regulators Min Qty: 15 | 0 |
|
$3.0200 / $4.1000 | Buy Now |
DISTI #
3953675
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 2A RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$4.9528 / $5.4916 | Buy Now |
DISTI #
3953675
|
Farnell | DC-DC CONVERTER, 3.3V, 2A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 27 |
|
$3.2187 / $4.3709 | Buy Now |
Part Details for AMSR2-783.3JZ
AMSR2-783.3JZ CAD Models
AMSR2-783.3JZ Part Data Attributes:
|
AMSR2-783.3JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSR2-783.3JZ
Aimtec
Switching Regulators; Product Weight (grams): 3.8; Input voltage min (V): 6; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 6.6; Max Output current (A): 2; Efficiency (%): 87; Max Capacitive load (µF): 1800; Package type: SIP3; Mounting: PCB; W (in): 0.35; L (in): 0.45; H (in): 0.69; W (mm): 8.9; L (mm): 11.5; H (mm): 17.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.4; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 30; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |