Part Details for AMSR2-786.5L-NZ by Aimtec
Overview of AMSR2-786.5L-NZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSR2-786.5L-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMSR2-786.5L-NZ
|
Avnet Abacus | Module DC-DC Single-OUT 6.5V 2A 13W 3-Pin SIP Tube (Alt: AMSR2-786.5L-NZ) RoHS: Compliant Min Qty: 44 Package Multiple: 44 | Abacus - 0 |
|
Buy Now |
Part Details for AMSR2-786.5L-NZ
AMSR2-786.5L-NZ CAD Models
AMSR2-786.5L-NZ Part Data Attributes:
|
AMSR2-786.5L-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSR2-786.5L-NZ
Aimtec
Switching Regulators; Product Weight (grams): 4; Input voltage min (V): 8.5; Input voltage max (V): 18; Output voltage min: 6.5; Output voltage max: 6.5; Output voltage dual assymetric (y/n): Single; Output Power (W): 13; Max Output current (A): 2; Efficiency (%): 92; Max Capacitive load (µF): 1000; Package type: SIP3; Mounting: PCB; W (in): 0.35; L (in): 0.45; H (in): 0.69; W (mm): 8.9; L (mm): 11.5; H (mm): 17.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.75; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 45; Switching Frequency typ (KHz): 340; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 6.695 V | |
Output Voltage-Min | 6.305 V | |
Output Voltage-Nom | 6.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 13 W | |
Trim/Adjustable Output | NO | |
Width | 17.5 mm |