Part Details for AMSRL-7815-NZ by Aimtec
Overview of AMSRL-7815-NZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1278-154KLB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1278-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1278-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for AMSRL-7815-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMSRL-7815-NZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.5A 7.5W 6-Pin SMD Tube - Rail/Tube (Alt: AMSRL-7815-NZ) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMSRL-7815-NZ
|
TME | Converter: DC/DC, 7.5W, Uin: 17÷28V, Uout: 15VDC, Iout: 500mA, SMT Min Qty: 1 | 41 |
|
$4.7500 / $5.1000 | Buy Now |
DISTI #
AMSRL-7815-NZ
|
Avnet Abacus | Module DC-DC 1-OUT 15V 0.5A 7.5W 6-Pin SMD Tube (Alt: AMSRL-7815-NZ) RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Abacus - 0 |
|
Buy Now |
Part Details for AMSRL-7815-NZ
AMSRL-7815-NZ CAD Models
AMSRL-7815-NZ Part Data Attributes
|
AMSRL-7815-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRL-7815-NZ
Aimtec
Switching Regulators; Product Weight (grams): 2.3; Input voltage min (V): 17; Input voltage max (V): 28; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 7.5; Max Output current (A): 0.5; Efficiency (%): 96; Max Capacitive load (µF): 1000; Package type: SMD; Mounting: PCB; W (in): 0.47; L (in): 0.6; H (in): 0.29; W (mm): 11.2; L (mm): 15.24; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 85; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 25; Switching Frequency typ (KHz): 1400; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SMD-10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 17 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 15.24 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | YES | |
Width | 8.3 mm |