There are no models available for this part yet.
Overview of AMSROL-783.3NZTR by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMSROL-783.3NZTR by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK6733
|
Newark | Pcs/Reel |Aimtec AMSROL-783.3NZTR RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6300 / $1.7300 | Buy Now | |
DISTI #
AMSROL-783.3NZTR
|
Avnet Americas | Module DC-DC Single 3.3V 500mA 1.65W SMD 4-Pin SMD T/R - Tape and Reel (Alt: AMSROL-783.3NZTR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ | ||
DISTI #
000000000006389106
|
Sager | Switching Voltage Regulators | 0 |
|
Buy Now |