AMT49413KEVSR-J
Allegro MicroSystems LLC
Description: Brushless DC Motor Controller,

Overview of AMT49413KEVSR-J by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AMT49413KEVSR-J by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 99AC7900
Newark Differential Output Current Sensor Ic W/Bea |Allegro Microsystems AMT49413KEVSR-J RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 620-AMT49413KEVSR-JCT-ND
DigiKey BLDC MOSFET CONTROLLER W/HALL CO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15914
In Stock
  • 1 $6.0100
  • 10 $4.0470
  • 25 $3.5392
  • 100 $2.9700
  • 250 $2.6938
  • 500 $2.5254
  • 1,000 $2.3855
  • 4,000 $2.2000
$2.2000 / $6.0100 Buy Now
DISTI # 250-AMT49413KEVSR-J
Mouser Electronics Gate Drivers AUTOMOTIVE BLDC MOSFET CONTROLLER w/HALL COMMUTATION RoHS: Compliant 0
  • 4,000 $2.1900
  • 12,000 $2.1900
$2.1900 Order Now

CAD Models for AMT49413KEVSR-J by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AMT49413KEVSR-J by Allegro MicroSystems LLC

AMT49413KEVSR-J
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
HVQCCN, LCC48,.27SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Allegro Microsystems
Additional Feature
SEATED HGT-NOM
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
45 V
Supply Voltage-Min (Vsup)
7 V
Supply Voltage-Nom (Vsup)
7.4 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. AMT49413KEVSR-J
    Allegro MicroSystems LLC
    Brushless DC Motor Controller,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMT49413KEVSR-J by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMT49413KEVSR-J by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of AMT49413KEVSR-J would you like to use for your alert(s)?
  • Please alert me when AMT49413KEVSR-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMT49413KEVSR-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMT49413KEVSR-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMT49413KEVSR-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMT49413KEVSR-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMT49413KEVSR-J by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: