Part Details for AN-1307-AB by BUD Industries Inc
Overview of AN-1307-AB by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-1307-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0542
|
Newark | Enclosure, Wall, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:55.1Mm, External Width - Metric:146Mm, External Depth - Metric:222.5Mm, Ip Rating:Ip68, Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1307-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$33.9600 / $44.0500 | Buy Now |
DISTI #
377-2402-ND
|
DigiKey | BOX ALUM BLACK 8.76"L X 5.76"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
77 In Stock |
|
$30.6875 / $43.5000 | Buy Now |
DISTI #
563-AN-1307-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure Black (8.8 X 5.8 X 2.2 In) RoHS: Compliant | 1 |
|
$30.6800 / $42.5500 | Buy Now |
DISTI #
70728508
|
RS | Enclosure, Aluminum Diecast, Black, 8.82 x 5.83 x 2.17, AN-A Series | Bud Industries AN-1307-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$32.6200 / $42.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.7400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Alloy Wall Mount Die Cast Aluminum Enclosure RoHS: Compliant |
2 In Stock 176 Factory Stock |
|
$31.5300 / $40.5500 | Buy Now |
DISTI #
000000000005423009
|
Sager | Electrical Enclosures Aluminum Enclosure Black (8.8 X 5.8 X 2.2 In) Min Qty: 3 | 176 |
|
$30.7000 / $49.1000 | Buy Now |
DISTI #
2904263
|
element14 Asia-Pacific | ENCLOSURE, WALL, ALUMINIUM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$32.6616 / $44.7785 | Buy Now |
DISTI #
2904263
|
Farnell | ENCLOSURE, WALL, ALUMINIUM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 6 |
|
$36.8725 / $48.4391 | Buy Now |
|
Master Electronics | Natural Aluminum Alloy Wall Mount Die Cast Aluminum Enclosure RoHS: Compliant |
2 In Stock 176 Factory Stock |
|
$31.5300 / $40.5500 | Buy Now |