Part Details for AN-1320-A by BUD Industries Inc
Overview of AN-1320-A by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-1320-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0567
|
Newark | Enclosure, Wall, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:25.4Mm, External Width - Metric:52.5Mm, External Depth - Metric:102.6Mm, Ip Rating:Ip68, Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1320-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$6.7100 / $8.9400 | Buy Now |
DISTI #
377-2405-ND
|
DigiKey | BOX ALUM NATURAL 4.04"L X 2.07"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
101 In Stock |
|
$6.0625 / $8.6000 | Buy Now |
DISTI #
563-AN-1320-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure (4 X 2.1 X 1 In) RoHS: Compliant | 5 |
|
$6.0600 / $8.4200 | Buy Now |
DISTI #
70728539
|
RS | Enclosure, Aluminum Diecast, 3.85 x 2.52 x 1.35, AN-A Series | Bud Industries AN-1320-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$6.4500 / $8.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.4700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Alloy Wall Mount NEMA 4X Enclosure RoHS: Compliant | 28 Factory Stock |
|
$6.2900 / $9.5500 | Buy Now |
DISTI #
000000000005423034
|
Sager | Electrical Enclosures Aluminum Enclosure (4 X 2.1 X 1 In) Min Qty: 11 | 28 |
|
$6.1000 / $9.7000 | Buy Now |
DISTI #
4138190
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.5170 / $9.2177 | Buy Now |
DISTI #
2837711
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.6050 / $9.5112 | Buy Now |
DISTI #
2837711
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$7.3804 / $9.8281 | Buy Now |