Part Details for AN-1321-A by BUD Industries Inc
Overview of AN-1321-A by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21321ANSP#W5 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21321ANSP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape | |
91601-321ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 21 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for AN-1321-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0569
|
Newark | Enclosure, Wall, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:59.9Mm, External Width - Metric:80Mm, External Depth - Metric:175Mm, Ip Rating:Ip68, Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1321-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$18.6200 / $24.8600 | Buy Now |
DISTI #
377-2406-ND
|
DigiKey | BOX ALUM NATURAL 6.89"L X 3.15"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16 In Stock |
|
$16.8750 / $23.9000 | Buy Now |
DISTI #
563-AN-1321-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure (6.9 X 3.2 X 2.4 In) RoHS: Compliant | 10 |
|
$16.8700 / $23.9000 | Buy Now |
DISTI #
70728541
|
RS | Enclosure, Aluminum Diecast, Natural, 4.9 x 3.14 x 1.59, AN-A Series | Bud Industries AN-1321-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$17.1400 / $24.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.0000 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Wall Mount Enclosure - External 6.89 x 3.15 x 2.36 Inches - Internal 6.61 x 2.86 x 2.22 Inches RoHS: Compliant |
47 In Stock 284 Factory Stock |
|
$17.9100 / $39.5000 | Buy Now |
DISTI #
84355905
|
Verical | Natural Die Cast Aluminum Wall Mount Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2349 | Americas - 45 |
|
$24.5180 / $51.3500 | Buy Now |
DISTI #
000000000005423036
|
Sager | Electrical Enclosures Aluminum Enclosure (6.9 X 3.2 X 2.4 In) Min Qty: 5 | 364 |
|
$16.9000 / $27.0000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Wall Mount Enclosure - External 6.89 x 3.15 x 2.36 Inches - Internal 6.61 x 2.86 x 2.22 Inches RoHS: Compliant |
47 In Stock 284 Factory Stock |
|
$17.9100 / $39.5000 | Buy Now |
DISTI #
10012350
|
TestEquity LLC | Bud Industries AN-1321-A Aluminum Enclosure, 6.9x3.2x2.4 in, AN-A Series | 284 |
|
$20.7700 | Buy Now |