Power Circuits
AN1201SM
Panasonic Electronic Components
Description: Switched Capacitor Converter, 160kHz Switching Freq-Max, PDFP5, SMINI-5DA, 5 PIN

Overview of AN1201SM by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AN1201SM by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN1201SM by Panasonic Electronic Components

AN1201SM
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Part Package Code
DFP
Package Description
SMINI-5DA, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
3 V
Input Voltage-Min
2 V
Input Voltage-Nom
2.5 V
JESD-30 Code
R-PDFP-F5
Length
2 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Voltage-Nom
-2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DFP
Package Equivalence Code
FL6,.07,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
160 kHz
Temperature Grade
OTHER
Terminal Form
FLAT
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.65 mm
Want to compare parts?
  1. AN1201SM
    Panasonic Electronic Components
    Switched Capacitor Converter, 160kHz Switching Freq-Max, PDFP5, SMINI-5DA, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN1201SM by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN1201SM by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN1201SM would you like to use for your alert(s)?
  • Please alert me when AN1201SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN1201SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN1201SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN1201SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN1201SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN1201SM by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: