Part Details for AN15525A by Panasonic Electronic Components
Overview of AN15525A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AN15525A
AN15525A CAD Models
AN15525A Part Data Attributes
|
AN15525A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN15525A
Panasonic Electronic Components
Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for AN15525A
This table gives cross-reference parts and alternative options found for AN15525A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN15525A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA78040B | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | AN15525A vs LA78040B |
LA78041 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Semiconductor Co Ltd | AN15525A vs LA78041 |
STV9379F | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | AN15525A vs STV9379F |
LA7841 | VERTICAL DEFLECTION IC, SFM7, SIP-7 | onsemi | AN15525A vs LA7841 |
T8177L-TB7-T | Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN | Unisonic Technologies Co Ltd | AN15525A vs T8177L-TB7-T |
TDA8171 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | AN15525A vs TDA8171 |
TDA8179FS | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | AN15525A vs TDA8179FS |
E-STV9325 | VERTICAL DEFLECTION IC, PZFM7, ROHS COMPLIANT, PLASTIC, HEPTAWATT-7 | STMicroelectronics | AN15525A vs E-STV9325 |
T78040-TB7-T | Vertical Deflection IC, TO-220, 7 PIN | Unisonic Technologies Co Ltd | AN15525A vs T78040-TB7-T |
LA78045 | VERTICAL DEFLECTION IC | onsemi | AN15525A vs LA78045 |