Part Details for AN250W by Extech by FLIR
Overview of AN250W by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN250W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9101
|
Newark | Air Velocity,28 H X53 W X176D Mm Rohs Compliant: Yes |Extech Instruments AN250W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.6400 / $128.6600 | Buy Now |
DISTI #
72AJ5707
|
Newark | Air Velocity,28 H X53 W X176D Mm, Air Velocity Range:1.5M/S To 30M/S, Beaufort Force:0Bf To 12Bf, Operating Temperature Min:-10°C, Operating Temperature Max:50°C, Relative Humidity Range:80%, External Height:28Mm, External Width:53Mm |Extech Instruments AN250W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.6900 | Buy Now |
DISTI #
1669-AN250W-ND
|
DigiKey | AIRFLOW METER WITH CONNECTIVITY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.6900 | Buy Now |
DISTI #
685-AN250W
|
Mouser Electronics | Environmental Test Equipment Anemometer with Connectivity to ExView App | 16 |
|
$117.6900 | Buy Now |
DISTI #
74765260
|
RS | AirFlow Meter With Connectivity To Exview App | FLIR Commercial Systems Inc. - Extech Division AN250W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$109.3600 / $118.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$112.0700 / $140.6200 | Buy Now |
DISTI #
AN250W
|
TME | Thermoanemometer, LCD, Velocity measuring range: 1.5÷30m/s Min Qty: 1 | 2 |
|
$100.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$112.0700 / $140.6200 | Buy Now |