Part Details for AN26014A-NL by Panasonic Electronic Components
Overview of AN26014A-NL by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN26014A-NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0581
|
Newark | Lna, 1.5Ghz, 19Db, Sot-665, Frequency Min:-, Frequency Max:-, Gain:19Db, Noise Figure Typ:1Db, Rf Ic Case Style:Sot-665, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3V, Operating Temperature Min:-20°C, Msl:- Rohs Compliant: Yes |Panasonic AN26014A-NL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70315046
|
RS | AN26014A-NL, RF Amplifier Low Noise, 19 dB 1.5 GHz, 5-Pin SMini | Panasonic Electronic Components AN26014A-NL RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.1500 | RFQ |
Part Details for AN26014A-NL
AN26014A-NL CAD Models
AN26014A-NL Part Data Attributes
|
AN26014A-NL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN26014A-NL
Panasonic Electronic Components
RF/Microwave Amplifier, 1 Func, BICMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL5/6,.047,20 | |
Power Supplies | 2.85 V | |
Supply Current-Max | 13 mA | |
Surface Mount | YES | |
Technology | BICMOS |