Part Details for AN26014A by Panasonic Electronic Components
Overview of AN26014A by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN26014A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368703
|
RS | AN26014A, RF Amplifier Low Noise, 19 dB 1.5 GHz, 5-Pin SMini | Panasonic Electronic Components AN26014A RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 | RFQ |
Part Details for AN26014A
AN26014A CAD Models
AN26014A Part Data Attributes
|
AN26014A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN26014A
Panasonic Electronic Components
Telecom Circuit, 1-Func, BICMOS, PDSO5, PLASTIC, HALOGEN FREE, SOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Panasonic | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e6 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 1.2 mm |