Part Details for AN26018A-NL by Panasonic Electronic Components
Overview of AN26018A-NL by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN26018A-NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0583
|
Newark | Lna, 400-800Mhz, 14.5Db, Sot-665, Frequency Min:400Mhz, Frequency Max:800Mhz, Gain:14.5Db, Noise Figure Typ:1.5Db, Rf Ic Case Style:Sot-665, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3V, Product Range:-, Msl:- Rohs Compliant: Yes |Panasonic AN26018A-NL RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70315048
|
RS | IC, Amplifier, Low Noise, 400800MHz 2.85V 14.5dB SSMINI-5DC | Panasonic Electronic Components AN26018A-NL RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.1500 | RFQ |
Part Details for AN26018A-NL
AN26018A-NL CAD Models
AN26018A-NL Part Data Attributes
|
AN26018A-NL
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AN26018A-NL
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |