Part Details for AN26024A-PR by Panasonic Electronic Components
Overview of AN26024A-PR by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AN26024A-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70315049
|
RS | IC, Amplifier, Low Noise, 2.4GHz 3.3V 17dBALGA005-W-0609ANA | Panasonic Electronic Components AN26024A-PR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.1900 | RFQ |
Part Details for AN26024A-PR
AN26024A-PR CAD Models
AN26024A-PR Part Data Attributes
|
AN26024A-PR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN26024A-PR
Panasonic Electronic Components
RF/Microwave Amplifier, 1 Func, BICMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA5,2X3,12 | |
Power Supplies | 3.3 V | |
Supply Current-Max | 12.7 mA | |
Surface Mount | YES | |
Technology | BICMOS |