Part Details for AN26027A-PR by Panasonic Electronic Components
Overview of AN26027A-PR by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AN26027A-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70315051
|
RS | IC, Amplifier, Low Noise, 600MHz 2.85V 15 dB ALGA005-W-0609ANA | Panasonic Electronic Components AN26027A-PR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.1900 | RFQ |
Part Details for AN26027A-PR
AN26027A-PR CAD Models
AN26027A-PR Part Data Attributes
|
AN26027A-PR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN26027A-PR
Panasonic Electronic Components
RF/Microwave Amplifier, 1 Func, BICMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA5,2X3,12 | |
Power Supplies | 2.85 V | |
Supply Current-Max | 4.4 mA | |
Surface Mount | YES | |
Technology | BICMOS |