Part Details for AN3-27A by AN Bolts
Overview of AN3-27A by AN Bolts
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4515DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 27A 200Mohm To-3P | |
UPA2813T1L-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -27A 6.2Mohm 8Pin HVSON (3333) | |
UPA2826T1S-E2-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 27A 4.3Mohm HWSON-8 |
Price & Stock for AN3-27A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 34 |
|
Buy Now |